Panasonic ETQP4M101KVC

General Purpose Inductor, 100uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M101KVC.

IHS

Datasheet15 pages4 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+10.93%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2022-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ETQP4M101KVC provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239
Power Inductor, Smd, 100Uh, 2.5A Rohs Compliant: Yes |Panasonic ETQP4M101KVC
Panasonic ETQP4M101KVC - Power Inductors for Automotive application
Power Choke Shielded Wirewound 100uH 20% 100KHz Metal Composite 2.5A 0.2662Ohm DCR T/R Automotive AEC-Q200
FIXED IND 100UH 2.5A 266.2 MOHM
POWER INDUCTOR, SMD, 100UH, 2.5A;
2.5A 100¦ÌH 266.2m¦¸ ¡À20% 1206 10.7mm*4mm
功率电感, SMD, 100UH, 2.5A/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Panasonic 100 ¦ÌH 1206 (3216M), Idc 2.5A
Power Inductors - SMD 100uH 20% 242mOhm 2.5A AEC-Q200
Power Choke Coil for Automotive-PCC-M1040M-LP / LWH: 10.7x10x4mm / 100uH / 242mOhm / 3.5A / AEC-Q200 Qualified
Panasonic ETQP4M101KVC 表面実装インダクタ
RS APAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4M101KVC