Panasonic ETQP3MR68KVP

Power Choke Shielded Wirewound 0.68uH 20% 100KHz Metal 10.2A 0.00836Ohm DCR Automotive T/R
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3MR68KVP.

LKR

Datasheet12 pages8 years ago

Future Electronics

Newark

Farnell

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Inductor Power Wirewound 0.68uH 20% 1KHz 26Q-Factor Ferrite 8.5A 0.006Ohm DCR T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP3MR68KVP provided by its distributors.

Power Choke Shielded Wirewound 0.68uH 20% 100KHz Metal 10.2A 0.00836Ohm DCR Automotive T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, 2220
ETQ-P Series 0.68 uH ±20% 10.2 A 8.36 mOhm SMT Shielded Wirewound Inductor
Inductor, Power, 0.68Uh, 8.4A, 20%, Smd; Inductance:680Nh; Rms Current (Irms):8.4A; Inductor Construction:-; Saturation Current (Isat):15.9A; Product Range:Pcc-M0530M-Lp Series; Inductor Case/Package:-; Dc Resistance Max:0.00836Ohmrohs Compliant: Yes |Panasonic ETQ-P3MR68KVP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3MR68KVP