Panasonic ETQP3M4R7KVN

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 0.0319Ohm DCR Automotive T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M4R7KVN.

IHS

Datasheet15 pages4 years ago

Newark

Future Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-25.03%

CAD Models

Download Panasonic ETQP3M4R7KVN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3A 0.0376Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
TAIYO YUDENNR5040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R

Descriptions

Descriptions of Panasonic ETQP3M4R7KVN provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 0.0319Ohm DCR Automotive T/R
4.6A 4.7uH Integrated molded inductor ±20% 9.8A SMD,6.4x6mm Power Inductors ROHS
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
ETQ-P Series 4.7 uH ±20% 5.6 A 31.9 mOhm SMT Shielded Wirewound Inductor
Inductor, Power, 4.7Uh, 4.6A, 20%, Smd; Inductance:4.7Μh; Rms Current (Irms):4.6A; Inductor Construction:-; Saturation Current (Isat):9.8A; Product Range:Etqp Series; Power Inductor Case:6.4Mm X 6Mm X 3Mm; Dc Resistance Max:0.0319Ohmrohs Compliant: Yes |Panasonic ETQ-P3M4R7KVN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M4R7KVN