Panasonic ETQP3M2R2HFP

General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 2220
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M2R2HFP.

Future Electronics

Datasheet5 pages8 years ago

Farnell

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ETQP3M2R2HFP provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 2220
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Metal 6.3A 0.02145Ohm DCR Automotive AEC-Q200 T/R
Panasonic ETQP3M2R2HFP - Power Inductors for Automotive application
ETQ Series 5 x 5 x 3 mm 2.2 uH Surface Mount Power Choke Coil Inductor
FIXED IND 2.2UH 6.3A 21.5MOHM SM
PCC-M0530M 2-SMD J-Lead 0.217Lx0.197W 5.50mmx5.00mm 2.2muH
SMD Inductor PCC-M0530M-H 2,2µH
100KHz 9A 6.3A 2.2¦ÌH 21.5m¦¸ ¡À20% 5.5mm*5mm*3mm
Panasonic ETQP3M2R2HFP 巻線チップインダクタ
Power Inductor, Aec-Q200, 2.2Uh, 5.2A; Inductance:2.2Μh; Rms Current (Irms):5.2A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:Pcc-M0530M-H Series; Dc Resistance Max:0.02145Ohm; Product Length:5.5Mm Rohs Compliant: Yes |Panasonic ETQ-P3M2R2HFP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M2R2HFP