Panasonic ETQ-PAMR33JFW

Inductor Power Choke Coil Shielded Multilayer 0.33uH 20% 100kHz Metal Composite 69A T/R
$ 2.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-PAMR33JFW.

IHS

Datasheet11 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ETQ-PAMR33JFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ETQ-PAMR33JFW provided by its distributors.

Inductor Power Choke Coil Shielded Multilayer 0.33uH 20% 100kHz Metal Composite 69A T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Composite-Core, SMD, 6861
POWER CHOKE COIL, AUTO, INDUCTOR 0.33UH 0.42MOHM 83A AEC-Q200, TAPE AND REEL
Power Inductor, Smd, 0.33Uh, 83A; Inductance:330Nh; Rms Current (Irms):83A; Inductor Construction:Shielded; Saturation Current (Isat):103A; Product Range:Pcc-M15A0Mf Series; Inductor Case/Package:-; Dc Resistance Max:480Μohm Rohs Compliant: Yes |Panasonic ETQPAMR33JFW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQPAMR33JFW