Panasonic ETQ-P5M3R3YFK

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal 12.5A 0.01045Ohm DCR Automotive T/R
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P5M3R3YFK.

IHS

Datasheet20 pages4 years ago

Panasonic

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-02-10
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ETQ-P5M3R3YFK provided by its distributors.

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal 12.5A 0.01045Ohm DCR Automotive T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Composite-Core, SMD, 3331
Panasonic ETQP5M3R3YFK - Power Inductors for Automotive application
FIXED IND 3.3UH 12.5A 10.45 MOHM
Fixed Inductors 3.3uH 20% 9.5mOhm AEC-Q200
100KHz 17.9A 12.5A 3.3¦ÌH 10.45m¦¸ ¡À20% SMD 8.5mm*8mm*5.4mm
POWER INDUCTOR, 3.3UH, SHIELDED, 12.5A
Panasonic ETQP5M3R3YFK 巻線チップインダクタ
RS APAC
Inductor, 3.3Uh, Shielded, 12.5A; Inductance:3.3Μh; Rms Current (Irms):12.5A; Inductor Construction:Shielded; Saturation Current (Isat):17.9A; Product Range:Pcc-M0854M Series; Dc Resistance Max:0.01045Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQP5M3R3YFK

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP5M3R3YFK