Panasonic ESB-30B102

Pushbutton Switch, DPDT, Momentary, 0.2A, 14VDC, Solder Terminal, Through Hole-straight
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESB-30B102.

Factory Futures

Datasheet2 pages13 years ago

Newark

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-58.83%

CAD Models

Download Panasonic ESB-30B102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsPVB6THTEE300NSLFS
Pushbutton Switch, DPDT, 0.2A, 14VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K ComponentsPN22LESA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
E-SwitchTL2201EEZB
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Pushbutton Switch, straight, dpdt, pc Tail Terminal, pcb Hole Count:6 Rohs Compliant: Yes |APEM Inc. MHPS2283N

Descriptions

Descriptions of Panasonic ESB-30B102 provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 0.2A, 14VDC, Solder Terminal, Through Hole-straight
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Tray
ESB-30 Series 200 mA (On-On) DPDT Pushbutton Switch
Electromechanical Switch Push Switch N.O./N.C. DPDT 0.2A Tray
SWITCH, PUSHBTN; DPDT; 20MA 14VDC; PCB MNT 10.9X10.5MM; OF=2.0N; HGT=20.5MM
Switch, Pushbutton, Latching, Dpdt; Switch Operation:-; Contact Configuration:Dpdt; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:14V; Contact Current Max:200Ma; Switch Terminals:Pc Pin; Product Range:Esb30 Series; Svhc:No Svhc Rohs Compliant: Yes |Panasonic ESB30B102

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESB30B102