Panasonic ERZV14D102

TVS Varistor, 625 V, 825 V, ERZV, 1.65 kV, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D102.

IHS

Datasheet33 pages3 years ago

Panasonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.46%

CAD Models

Download Panasonic ERZV14D102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERZV14D102 provided by its distributors.

TVS Varistor, 625 V, 825 V, ERZV, 1.65 kV, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
Panasonic ERZV14D102 - Varistors (ZNR Surge Absorber)
ZNR SERIES METAL OXIDE VARISTOR 230PF 50A, CLAMPING 1650V, VARISTOR 1000V
SURGE ABSORBER VARISTOR Varistor, 825V, 280J, Through Hole Mount
1KV 5KA 1 900V 1.1KV 825V 625V 280J 230pF@1kHz 19mm*16m*19mm
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 825 V Energy: 280 J Surge current: 5000 A
Var 625VAC 825VDC 5000A 1000V Thru-Hole Bulk
Varistor ZNR Ø16mm 625V 1.000V 5.000A
Surge Absorber Units, 1000V, 5000A
Panasonic SCT
VARISTOR, ZNR, 1.65KV, DISC 14MM;
Varistor, Znr, 1.65Kv, Disc 14Mm; Voltage Rating Vac:625V; Voltage Rating Vdc:825V; Product Range:Znr V Series; Clamping Voltage Vc Max:1.65Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:5Ka Rohs Compliant: Yes |Panasonic ERZV14D102

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV14D102.