What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-VA7V330

Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V330
$ 0.223
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VA7V330.

Master Electronics

Datasheet30 pages11 years ago

Electro Sonic

_legacy Avnet

Related Parts

PanasonicERZV07D330
ZNR SERIES METAL OXIDE VARISTOR 2.9NF 2.5A, CLAMPING 65V, VARISTOR 33V
Varistor, Circuit Protection; 25Vrms; 77V; 500A; Metal Oxide; 3200pF; Wire; 0.05W; 25ns
Epcos B72210S0250K101 25V 3.7J 10mm Standard series Metal Oxide Leaded Varistor
LittelfuseV39ZA3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
LittelfuseV39ZT3P
ZT Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
39V 500A 1 429V 31V 25V 3.7J 3.2nF@1kHz Through hole mounting 4.2mm(width)*14.5mm(height)

Descriptions

Descriptions of Panasonic ERZ-VA7V330 provided by its distributors.

Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA7V330
Var 20VAC/26VDC 500A 33V Radial T/R
VARISTOR 33V 500A DISC 7MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America