What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V39ZT3P

ZT Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
$ 0.211
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZT3P.

Newark

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.211
$ 0.211
$ 0.211
Stock
49,191
136,269
136,269
Authorized Distributors
6
6
6
Clamping Voltage
76 V
76 V
76 V
Max Surge Current
500 A
500 A
500 A
Energy
3 J
3.5 J
3.5 J
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
31 V
31 V
31 V
Capacitance
2.7 nF
2.2 nF
2.2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV39ZS3P
ZS Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
LittelfuseV39ZA3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
LittelfuseV33ZA2P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
PanasonicERZV07D470
47V 500A 1 42V 52V 38V 30V 2.8J 1.55nF@1kHz DIP Through hole mounting 31.5mm*4.9mm*11.5mm
TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 10 mm
TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Littelfuse V39ZT3P provided by its distributors.

ZT Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 25V, 500A, 2700pF
Tvs Varistor, 25V, 31V, Zt Series; |Littelfuse V39ZT3P
Var MOV 25VAC/31VDC 500A 42.9V Thru-Hole Radial T/R
RADIAL VARISTOR 10MM ROHS / LEAD FREE
Varistor, 3J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN