What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V39ZA3P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS

$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZA3P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

element14 APAC

HQonline

Sager Electronics

Inventory History

3 month trend:
-18.98%

CAD Models

Download Littelfuse V39ZA3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.211
$ 0.211
Stock
99,025
118,554
118,554
Authorized Distributors
6
6
6
Clamping Voltage
76 V
76 V
76 V
Max Surge Current
500 A
500 A
500 A
Energy
3.5 J
3 J
3 J
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
31 V
31 V
31 V
Capacitance
2.2 nF
2.7 nF
2.7 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV39ZT3P
ZT Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
LittelfuseV39ZS3P
ZS Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
PanasonicERZV07D470
47V 500A 1 42V 52V 38V 30V 2.8J 1.55nF@1kHz DIP Through hole mounting 31.5mm*4.9mm*11.5mm
LittelfuseV33ZA2P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 10 mm
33V 500A 1 29.7V 363V 26V 20V 3.1J 3.65nF@1kHz Through hole mounting 39mm*4.5mm*14.5mm

Descriptions

Descriptions of Littelfuse V39ZA3P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
Littelfuse SCT
ZA Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
METAL OXIDE VARISTOR, 31V, 76V, RAD; Voltage Rating VAC:25V; Voltage Rating VDC:31V; Product Range:ZA Series; Clamping Voltage Vc Max:76V; Varistor Case Style:Disc 10mm; Peak Surge Current @ 8/20µS:500A; Peak Energy (10/
Metal Oxide Varistor, 31V, 76V, Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:31V; Corriente Máxima Transitoria @ 8/20Μs:500A; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:76V; Energía Máxima (10/1000Us):3J |Littelfuse V39ZA3P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN