Panasonic ERZ-VF2M271

TVS Varistor, 175 VAC, 225 VDC, ERZ VF, 455 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VF2M271.

Panasonic

Datasheet5 pages11 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+2.37%

CAD Models

Download Panasonic ERZ-VF2M271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERZ-VF2M271 provided by its distributors.

TVS Varistor, 175 VAC, 225 VDC, ERZ VF, 455 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor 175VAC 225VDC 600A 270V SMD Embossed T/R
VF Series 175 VAC 270 V 600 A J-Lead Surface Mount Varistor
ZNR SERIES SURGE ABSORBER 10A, CLAMPING 455V, VARISTOR 270V
Panasonic ERZVF2M271 - Varistors (ZNR Surge Absorber)
“ZNR” Transient/Surge Absorbers, SMD Type Low clamping voltage
VARISTOR 270V 600A 2-SMD J-LEAD
VARISTOR, 270V, 300A, 545V - More Details
270V 600A 1 247V 303V 225V 175V 18J 8mm*6mm*3.2mm
Surge Absorber Units, 270V, 600A
Panasonic SCT
Varistor, 600A, Znr, 455V, Smd; Voltage Rating Vac:175V; Voltage Rating Vdc:225V; Product Range:Vf Series; Clamping Voltage Vc Max:455V; Varistor Case Style:Smd; Peak Surge Current @ 8/20Μs:600A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZVF2M271
VARISTOR, SMD, 270V; Series:VF; Peak Energy (10/1000uS):8J; Voltage Rating VDC:270V; Voltage Rating VAC:210V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:545V; Suppressor Type:Absorber; Surge Current:300A; Varistor Voltage:330V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M271.
  • ERZVF2M271