Panasonic ERZ-VF2M221

TVS Varistor, 140 VAC, 180 VDC, ERZ VF, 360 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VF2M221.

Panasonic

Datasheet5 pages11 years ago

Newark

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-33.51%

CAD Models

Download Panasonic ERZ-VF2M221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERZ-VF2M221 provided by its distributors.

TVS Varistor, 140 VAC, 180 VDC, ERZ VF, 360 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
Panasonic ERZVF2M221 - Varistors (ZNR Surge Absorber)
ERZ-VF Series 140 VAC 180 VDC 360 Vcl Surface Mount Surge Absorber
Var 140VAC 180VDC 600A 220V SMD Embossed T/R
ZNR SERIES METAL OXIDE VARISTOR 10A, CLAMPING 360V, VARISTOR 220V
220V 600A 1 198V 242V 180V 140V 16.5J SMD 8mm*6mm*3.2mm
VARISTOR 220V 600A 2-SMD J-LEAD
ZNR Transient/Surge Absorbers, SMD Mold
Surge Absorber Units, 220V, 600A
Panasonic SCT
Varistor, Smd, 220V; Voltage Rating Vac:140V; Voltage Rating V Dc:180V; Product Range:Znr Vf Series; Clamping Voltage Vc Max:360V; Varistor Case Style:Smd; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peak Surge Current @ Rohs Compliant: Yes |Panasonic ERZVF2M221

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M221.
  • ERZVF2M221