Panasonic ERZ-V20D220

Znr Series Metal Oxide Varistor 30NF 20A, Clamping 43V, Varistor 22V
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D220.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-80.12%

CAD Models

Download Panasonic ERZ-V20D220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-V20D180
ZNR SERIES METAL OXIDE VARISTOR 40NF 20A, CLAMPING 36V, VARISTOR 18V

Descriptions

Descriptions of Panasonic ERZ-V20D220 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 30NF 20A, CLAMPING 43V, VARISTOR 22V
Varistor ZNR Ø21,5mm 14V 22V 3000A
Panasonic ERZV20D220 - Varistors (ZNR Surge Absorber)
TVS Varistor, 14 VAC, 18 VDC, ERZV, 43 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 14VAC 18VDC 3000A 22V Thru-Hole Bulk
Varistor, 16J, Through Hole Mount
Surge Absorber Units, 22V, 3000A
Panasonic SCT
VARISTOR, 20MM DISC, 22V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:3kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:43V; Peak Energy (10/1000uS):16J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:43V; Suppressor Type:Absorber; Surge Current:3kA; Varistor Voltage @ 1mA:22V
Varistor, 22V, 3Ka, 43V, 20Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:18V; Corriente Máxima Transitoria @ 8/20Μs:3Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:43V; Energía Máxima (10/1000Us):16J |Panasonic ERZV20D220

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV20D220