Panasonic ERZ-V20D121

Znr Series Metal Oxide Varistor 5.5NF 100A, Clamping 200V, Varistor 120V
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D121.

Newark

Datasheet24 pages11 years ago

element14

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+58.51%

CAD Models

Download Panasonic ERZ-V20D121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERZ-V20D121 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 5.5NF 100A, CLAMPING 200V, VARISTOR 120V
Panasonic ERZV20D121 - Varistors (ZNR Surge Absorber)
TVS Varistor, 75 VAC, 100 VDC, ERZV, 200 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
120V 10KA 1 108V 132V 100V 75V 85J 5.5nF@1kHz 44.5mm*5.3mm*24.5mm
Var 75VAC 100VDC 10000A 120V Thru-Hole Bulk
Varistor, 85J, Through Hole Mount
VARISTOR 120V 10KA DISC 21.5MM
Surge Absorber Units, 120V, 10000A
Panasonic SCT
VARISTOR, 20MM DISC, 120V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:10kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:200V; Peak Energy (10/1000uS):85J; Voltage Rating VDC:100V; Voltage Rating VAC:75V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:200V; Suppressor Type:Absorber; Surge Current:10kA; Varistor Voltage @ 1mA:120V
Voltage Rating Vac:75Vrms; Voltage Rating Vdc:100V; Product Range:Znr V Series; Clamping Voltage Vc Max:200V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:10Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-V20D121.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D121.
  • ERZV20D121