Panasonic ERZ-V14D911

Panasonic ERZV14D911 - Varistors (ZNR Surge Absorber)
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D911.

Newark

Datasheet24 pages11 years ago
Datasheet25 pages11 years ago

element14 APAC

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-1.76%

CAD Models

Download Panasonic ERZ-V14D911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E11A911
1500V 0.6W 240pF@1kHz 180J 745V 550V 910V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E11E911
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,910V,TAPING,ST
PanasonicERZ-E11F911
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,910V,TAPING,CRMP
VARISTOR 1KV 5KA DISC 14MM / 1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
StandardD Series 20 mm 1 Circuit Through Hole 1.1KV 6.5KA MOV Varistor
VARISTOR 1.1KV 6.5KA DISC 20MM / 1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm

Descriptions

Descriptions of Panasonic ERZ-V14D911 provided by its distributors.

Panasonic ERZV14D911 - Varistors (ZNR Surge Absorber)
Var 550Vac 745Vdc 5000A 910V Th Rohs Compliant: Yes
TVS Varistor, 550 VAC, 745 VDC, ERZV, 1.5 kV, Disc, Radial Leaded, 16 mm, Zinc Oxide Non-Linear Resistor (ZNR)
910V 5KA 1 819V 1.001KV 745V 550V 255J 250pF@1kHz 19mm*8.6mm*19mm
Var 550VAC/745VDC 5000A 910V Thru-Hole Radial Bulk
Varistor, 255J, Through Hole Mount
Varistors NEW SMALLER VERSION 667-ERZ-E11A911
Surge Absorber Units, 910V, 5000A
Panasonic SCT
VARISTOR, 14MM DISC, 910V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.5kV; Peak Energy (10/1000uS):255J; Voltage Rating V DC:745V; Voltage Rating V AC:550V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:910V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D911.
  • ERZV14D911