Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V09V820CS

Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V09V820CS
$ 0.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V09V820CS.

Master Electronics

Datasheet30 pages11 years ago

Electro Sonic

_legacy Avnet

Related Parts

PanasonicERZV10D820
82V 3.5KA 1 74V 90V 65V 50V 14J 2nF@1kHz Plugins Through hole mounting 34.5mm*4.5mm*14.5mm
PanasonicERZ-V10D820CS
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-V10D820CS
LittelfuseV100ZT15P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
Varistor, Metal Oxide, 82V, 14Mm, 10%; |Bourns, Inc. MOV-14D820KTR
PanasonicERZV10D101
ZNR SERIES METAL OXIDE VARISTOR 1.7NF 25A, CLAMPING 165V, VARISTOR 100V
Varistor, Metal Oxide, 100V, 14Mm, 10%; |Bourns, Inc. MOV-14D101KTR

Descriptions

Descriptions of Panasonic ERZ-V09V820CS provided by its distributors.

Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V09V820CS
Var 50VAC/65VDC 3500A 82V Radial Bulk
VARISTOR 82V 3.5KA DISC 10MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America