Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV10D101

Znr Series Metal Oxide Varistor 1.7NF 25A, Clamping 165V, Varistor 100V

$ 0.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV10D101.

IHS

Datasheet33 pages4 years ago

Future Electronics

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-89.03%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZV09D101
Panasonic ERZV09D101 - Varistors (ZNR Surge Absorber)
PanasonicERZ-VA9D101
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-VA9D101
PanasonicERZ-VA9V101
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA9V101
LittelfuseV120ZT6P
ZT Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
100V 4.5KA 1 90V 110V 85V 60V 17J 1.65nF@1kHz Through hole mounting 18.5mm*4mm*18.5mm
PanasonicERZ-VEAV101
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VEAV101
Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Automotive Bulk
PanasonicERZV10D820
82V 3.5KA 1 74V 90V 65V 50V 14J 2nF@1kHz Plugins Through hole mounting 34.5mm*4.5mm*14.5mm

Descriptions

Descriptions of Panasonic ERZV10D101 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 1.7NF 25A, CLAMPING 165V, VARISTOR 100V
100V 3.5KA 1 90V 110V 85V 60V 17J 1.7nF@1kHz Through hole mounting 34.5mm*4.7mm*14.5mm
Panasonic ERZV10D101 - Varistors (ZNR Surge Absorber)
TVS Varistor, 60 VAC, 85 VDC, ERZV, 165 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 60Vac 85Vdc 3500A 100V Th Rohs Compliant: Yes
Varistor, 17J, Through Hole Mount
VARISTOR 100V 3.5KA DISC 11.5MM
Surge Absorber Units, 100V, 3500A
Panasonic SCT
VARISTOR, 10MM DISC, 100V; Voltage Rating VAC: 60V; Voltage Rating V DC: 85V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 165V; Varistor Case Style: Disc 10mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Pea

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D101
  • ERZ-V10D101.