Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V05D470CS

47V 250A 1 42V 52V 38V 30V 1.5J 650pF@1kHz Through hole mounting 4.5mm*4.5mm*10mm

$ 0.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D470CS.

Master Electronics

Datasheet30 pages11 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-17.09%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.144
Stock
88,806
412,481
Authorized Distributors
6
6
Clamping Voltage
104 V
104 V
Max Surge Current
250 A
250 A
Energy
1.5 J
1.5 J
Voltage Rating (AC)
30 V
30 V
Voltage Rating (DC)
38 V
38 V
Capacitance
650 pF
650 pF

Related Parts

PanasonicERZ-VA5D470
TVS Varistor, 30 VAC, 38 VDC, ERZV, 104 V, Disc, Radial Leaded, 7 mm
PanasonicERZ-V05D560
ZNR SERIES METAL OXIDE VARISTOR 600PF 1A, CLAMPING 123V, VARISTOR 56V
PanasonicERZ-VA5D560
TVS Varistor, 35 VAC, 45 VDC, ERZV, 123 V, Disc, Radial Leaded, 7 mm
LittelfuseV47ZA1P
47V 250A 1 42.3V 517V 38V 30V 1.8J 1.245nF@1MHz DIP Through hole mounting 32mm*5mm*12mm
LittelfuseV47ZS1P
ZS Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZ-V05D470CS provided by its distributors.

47V 250A 1 42V 52V 38V 30V 1.5J 650pF@1kHz Through hole mounting 4.5mm*4.5mm*10mm
Var 30VAC/38VDC 250A 47V Radial Bulk
Varistor, Znr, 104V, Disc 5Mm; Voltage Rating Vac:30V; Voltage Rating Vdc:38V; Product Range:Znr V Series; Clamping Voltage Vc Max:104V; Varistor Case Style:Disc 5Mm; Peak Surge Current @ 8/20Μs:250A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-V05D470CS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America