Panasonic ERZ-E14A681S1

Varistor, 680V, Radial Leaded Disc, Transient/surge Absorber, Type D, Long Lead
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A681S1.

IHS

Datasheet18 pages3 years ago

Panasonic

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERZ-E14A681S1 provided by its distributors.

VARISTOR,680V, RADIAL LEADED DISC, TRANSIENT/SURGE ABSORBER, TYPE D, LONG LEAD
E14-S1 Series Straight Leads 680 V 14 MM Long Lead Type Through Hole Varistor
1120V 1W 273J 600pF@1kHz 560V 420V 680V 6500A Radial Leaded Varistors ROHS
Varistor Zinc Oxide 600pF 100A 680V Through Hole Bulk
Avnet Japan
Panasonic ERZE14A681S1 - Varistors (ZNR Surge Absorber)
680V 7.5KA 1 612V 748V 560V 420V 382J 600pF@1kHz 24.5mm*7.8mm*20.5mm
M-Varistor ZNR Ø17,5mm 420V 680V 7500A
TVS Varistor, 420 VAC, 560 VDC, ERZ E14-S1, 1.12 kV, Disc, Radial Leaded, 17.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var MOV 420VAC/560VDC 7500A 680V Thru-Hole Radial Bulk
Varistor, 382J, Through Hole Mount
Surge Absorber Units, 680V, 7500A
Panasonic SCT
Varistor, Znr, 1.12Kv, Disc 17.5Mm; Voltage Rating Vac:420V; Voltage Rating V Dc:560V; Product Range:E14-S1 Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Disc 17.5Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Rohs Compliant: Yes |Panasonic ERZE14A681S1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A681S1