Panasonic ERZ-E14A471S1

Varistor, 470V, Radial Leaded Disc, Transient/surge Absorber, Type D, Long Lead
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A471S1.

IHS

Datasheet18 pages3 years ago

Panasonic

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERZ-E14A471S1 provided by its distributors.

VARISTOR,470V, RADIAL LEADED DISC, TRANSIENT/SURGE ABSORBER, TYPE D, LONG LEAD
E14-S1 Series Straight Leads 470 V 14 MM Long Lead Type Through Hole Varistor
775V 1W 750pF@1kHz 250J 385V 300V 470V 6500A Radial Leaded Varistors ROHS
Varistor Zinc Oxide 750pF 100A 470V Through Hole Bulk
Avnet Japan
Panasonic ERZE14A471S1 - Varistors (ZNR Surge Absorber)
470V 7.5KA 1 423V 517V 385V 300V 350J 750pF@1kHz 24mm*6.6mm*20mm
TVS Varistor, 300 VAC, 385 VDC, ERZ E14-S1, 775 V, Disc, Radial Leaded, 16.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
M-Varistor ZNR Ø16,5mm 300V 470V 10000A
Var MOV 300VAC/385VDC 10000A 470V Thru-Hole Radial Bulk
Varistor, 350J, Through Hole Mount
Surge Absorber Units, 470V, 7500A
Panasonic SCT
Varistor, Znr, 775V, Disc 16.5Mm; Voltage Rating Vac:300V; Voltage Rating V Dc:385V; Product Range:E14-S1 Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 16.5Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peakrohs Compliant: Yes |Panasonic ERZE14A471S1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A471S1