Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V20E130P

UltraMOV® Series 170 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Varistor
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E130P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-85.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
LittelfuseV20E140P
VARISTOR, 140 VRMS @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
B722 Series 170 V 130 Vrms 340 V Clamp 10 kA 1850 pF AdvanceD Leaded Varistor
Varistor, radial, VV 220 V, 10000 A, 180 V (DC), 140 V (AC), ±10 %, 1 VA (AC), 110 J
240V 10KA 1 216V 264V 200V 150V 120J 1.55nF@1kHz Through hole mounting 25.5mm(height)
PanasonicERZ-V20D151
ZNR SERIES METAL OXIDE VARISTOR 4.5NF 100A, CLAMPING 250V, VARISTOR 150V

Descriptions

Descriptions of Littelfuse V20E130P provided by its distributors.

UltraMOV® Series 170 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Varistor
ULTRAMOV SERIES METAL OXIDE VARISTOR 1.9NF, CLAMPING 340V, VARISTOR 225.5V
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 130Vrms, 10kA, 1900pF, 20mm Disc
METAL OXIDE VARISTOR, 170V 340V RAD; Voltage Rating VAC:130V; Voltage Rating VDC:170V; Product Range:UltraMOV Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:10kA; Voltage
Metal Oxide Varistor, 170V 340V Rad; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:170V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:340V; Energía Máxima (10/1000Us):- |Littelfuse V20E130P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN