Panasonic ERX5SJR68

Fixed Resistor, Metal Film, 5W, 0.68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.66
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX5SJR68.

IHS

Datasheet12 pages4 years ago

Panasonic

element14 APAC

Newark

Master Electronics

CAD Models

Download Panasonic ERX5SJR68 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2012-02-21
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP6-1623771-6
Fixed Resistor, Wire Wound, 3W, 0.68ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR680
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTUW5JR68E
Wirewound Res.-Through Hole 5watt .68ohm 5% Axial RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 4W, 0.68ohm, 1.6492V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERX5SJR68 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 0.68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 0.68 Ohm 5% 5W ±200ppm/C Conformal Coated AXL Bulk
Through Hole Metal Film Resistor, Erx Series, 0.68 Ohm, 5 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes
RESISTOR METAL FILM, 0.47OHM, 5%, AXIAL; Product Range:PANASONIC - ERX Series; Resistance:0.68ohm; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:500V; MSL:-
Resistor Dimensions body ø x L: 8.0 x 24.0 mm Dimensions, wire connections ø x L: 0.8 x 38 mm Resistance technical notation: 0E68 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 5 W Rated voltage: 500 V Resistance: 0.68 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX-5SJR68