Panasonic ERX3SJ1R5

Fixed Resistor, Metal Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.241
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX3SJ1R5.

IHS

Datasheet12 pages4 years ago

Panasonic

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERX3SJ1R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-09-30
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2023-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP2-1879350-1
Fixed Resistor, Metal Film, 1W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-2
Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
MRS Series 1.5 Ohm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor

Descriptions

Descriptions of Panasonic ERX3SJ1R5 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide Film 1.5 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Automotive Bulk
Axial FIXED RESISTOR ERX 0.217Diax0.591L 5.50mmx15.00mm 3W 1.5Ohm ±300ppm/C
Res High Reliability Metal Film 1.5 Ohm 5% 3W ±300ppm/°C Conformal
Avnet Japan
METAL FILM RESISTOR LEADED, 3W, 5% / 1.5 OHM
RESISTOR METAL FILM, 1.5OHM, 5%, AXIAL; Product Range:PANASONIC - ERX Series; Resistance:1.5ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-
Resistor Dimensions body ø x L: 5.5 x 15.0 mm Dimensions, wire connections ø x L: 0.8 x 38 mm Resistance technical notation: 1R5 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 1.5 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX-3SJ1R5