Panasonic ERX1SJ4R7

Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX1SJ4R7.

Panasonic

Datasheet7 pages11 years ago

element14 APAC

Newark

Master Electronics

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4R7
Fixed Resistor, Thin Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 3W
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT4R70
Fixed Resistor, Metal Oxide Film, 1W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERX1SJ4R7 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, 4.7OHM, 1W, 5%, AXIAL ProduRESISTOR, 4.7OHM, 1W, 5%, AXIAL
Res Metal Film 4.7 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
Axial FIXED RESISTOR ERX 0.110Diax0.354L 2.80mmx9.00mm 1W 4.7Ohm ±350ppm/C
Metal Film Resistor, 1W, 5% 4.7 ohm
Resistor Dimensions body ø x L: 2.8 x 9.0 mm Dimensions, wire connections ø x L: 0.65 x 30 mm Resistance technical notation: 4R7 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 4.7 Ohm
Resistor, 4.7Ohm, 1W, 5%, Axial; Resistance:4.7Ohm; Product Range:Erx-1 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Length:9Mmrohs Compliant: Yes |Panasonic ERX-1SJ4R7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX-1SJ4R7