Panasonic ERT-J1VA330H

Thermistor NTC 33 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2700K T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERT-J1VA330H.

Panasonic

Datasheet14 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+68.54%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERT-J1VA330J
Thermistor NTC 33 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 2700K T/R

Descriptions

Descriptions of Panasonic ERT-J1VA330H provided by its distributors.

Thermistor NTC 33 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2700K T/R
Thermistor NTC 33Ohm 3% 2-Pin 0603 Punched Carrier T/R
33OHMS 100MW 0603 MEASUREMENT NTC THERMISTOR, 1.6 X 0.8 X 0.8MM
Panasonic ERTJ1VA330H - NTC Thermistor (Chip type)
Thermistor, Ntc, 2700K, 33 Ohm, Smd; Thermistor Type:Chip; Resistance (25°C):33Ohm; Product Range:Ertj Series; B-Constant:2700K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERTJ1VA330H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERTJ1VA330H
  • ERTJ1VA330H.