
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERJXGNJ222Y | 18,496 | 3378 | |||||||||
| Farnell | ERJXGNJ222Y | 0 | 40K | Tape & Reel | 3h | |||||||
| NetSource Technology | ERJXGNJ222Y | 14,952 | 1d | |||||||||
| Best Source | ERJXGNJ222Y | 19,964 | 13h | |||||||||
| Quest | ERJXGNJ222Y | 0 | 2h |
Download Panasonic ERJXGNJ222Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJXGNJ222Y provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: