Panasonic ERJU08F6802V

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJU08F6802V.

Future Electronics

Datasheet3 pages8 years ago

Newark

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8ENF6802V
Res Thick Film 1206 68K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 68 Kohm, 250 Mw, - 1%, 200 V
Yageo GroupRC1206FR-0768KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 68kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 68K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 68K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-1368KL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJU08F6802V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
RES THKFLM ANTI-SULFURATED 1206 68K OHM 1% SMD
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 68KOHM
Panasonic ERJU08F6802V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 68K, 1%, 0.25W, 1206; Resistance:68Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U08F6802V
RES, THICK FILM, 68K, 1%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 68kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U08F6802V