Panasonic ERJU08F16R0V

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJU08F16R0V.

Master Electronics

Datasheet3 pages8 years ago

Newark

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ8ENF16R0V
Res Thick Film 1206 16 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0716RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 16Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 16 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-0716RL
Res Thick Film 1206 16 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 15Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8ENF14R7V
Res Thick Film 1206 14.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8ENF15R0V
Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJU08F16R0V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 16 Ω, 0.25 W, ±1 %, ERJU08F16R0V
Thick Film Resistors - SMD 1206 1% 16ohm Anti-Sulfur AEC-Q200
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 16OHM
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 16 Ohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-U08F16R0V
Panasonic ERJU08F16R0V - Anti-Sulfurated Chip Resistors
RESISTOR, ANTI-SULPHUR, 16R; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:16ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; MSL:MSL 1 - Unlimited; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U08F16R0V