Descriptions of Panasonic ERJPA3F3600V provided by its distributors.
Res Thick Film 0603 360 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 360 Ω, 0.25 W, ±1 %, ERJPA3F3600V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 360Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 360 ½, 1 %, 0.25 W
Panasonic SCT
THICK FILM SMNT RESISTOR 0603 CASE 360OHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - Smd 0603 360Ohm 1% Anti-Surge Aec-Q200
PANASONIC ERJPA3F3600V RESISTOR, ERJP, 360 OHM, 0603, 0.25W, 1%
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F3600V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 360OHM
SMD Thick Film 0603 0,25W 1% 360R
Panasonic ERJPA3F3600V - Small & High Power Chip Resistors
RES, 360R, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 360ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To