What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PA3F90R9V

Res Anti-Surge Thick Film 0603 90.9 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F90R9V.

Panasonic

Datasheet8 pages11 years ago

Farnell

element14 APAC

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-PA3F84R5V
Res Anti-Surge Thick Film 0603 84.5 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F88R7V
Res Anti-Surge Thick Film 0603 88.7 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F82R0V
Res Thick Film 0603 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 82Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 91 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F90R9V provided by its distributors.

Res Anti-Surge Thick Film 0603 90.9 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 90.9 Ω, 0.25 W, ±1 %, ERJPA3F90R9V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 90.9 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 0603 90.9ohm 1% Anti-Surge AEC-Q200
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 90.9OHM
SMD Thick Film 0603 0,25W 1% 90R9
Panasonic ERJPA3F90R9V - Small & High Power Chip Resistors
RES, 90R9, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 90.9ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F90R9V