Panasonic ERJP6WF56R0V

Res Thick Film 0805 56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.177
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP6WF56R0V.

IHS

Datasheet6 pages5 years ago

JRH Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJP6WF56R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1623256-1
Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
SG73S FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 56Ohm 0.25W 1/4W
PanasonicERJ-P6WF51R0V
Res Thick Film 0805 51 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched T/R
PanasonicERJP06F56R0V
Res Thick Film 0805 56 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1623246-1
Fixed Resistor, Thick Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1623246-1
Fixed Resistor, Thick Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJP6WF56R0V provided by its distributors.

Res Thick Film 0805 56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 56Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 56OHM
THICK FILM SMNT FIXED RESISTOR 0805 CASE 56OHM +/-1% 0.5W +/-200PPM/DEGC
Panasonic ERJP6WF56R0V - Small & High Power Chip Resistors
RES, 56R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 56ohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler
Res, Thick Film, 56R, 1%, 0.5W, 0805; Resistance:56Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF56R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P6WF56R0V