Descriptions of Panasonic ERJP6WF3902V provided by its distributors.
Res Thick Film 0805 39K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 39 kΩ, 0.5 W, ±1 %, ERJP6WF3902V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 39kOhm 0.5W 1/2W
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 39KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM SMNT FIXED RESISTOR 0805 CASE 39KOHM +/-1% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 0805 39Kohms 1% Anti-Surge AEC-Q200
Anti-Surge Chip Resistor (Double-sided resistive), 39000 ½, 1 %, 0.5 W
Panasonic SCT
Panasonic ERJP6WF3902V - Small & High Power Chip Resistors
RES, 39K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Res, Thick Film, 39K, 1%, 0.5W, 0805; Resistance:39Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF3902V