Panasonic ERJP6WF2702V

Res Thick Film 0805 27K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.124
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP6WF2702V.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+62.21%

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6ENF2702V
Res Thick Film 0805 27K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 27kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F27K
Res Thick Film 0805 27K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0805FR-0727KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 27kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 27K Ohm 1% 0.5W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0805F27K
Res Thick Film 0805 27K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of Panasonic ERJP6WF2702V provided by its distributors.

Res Thick Film 0805 27K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 27 kΩ, 0.5 W, ±1 %, ERJP6WF2702V
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 27KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 27kOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 0805 CASE 27KOHM +/-1% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 0805 27Kohms 1% Anti-Surge AEC-Q200
Anti-Surge Chip Resistor (Double-sided resistive), 27000 ½, 1 %, 0.5 W
Panasonic SCT
Panasonic ERJP6WF2702V - Small & High Power Chip Resistors
RES, 27K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 27kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Thick Film Resistor, 27Kohm, 1%, 0.05W; Resistance:27Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF2702V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P6WF2702V