Descriptions of Panasonic ERJP6WF1001V provided by its distributors.
Res Thick Film 0805 1K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 0805 1 kOhm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 1KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1kOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 0805 CASE 1KOHM +/-1% 0.5W +/-200PPM/DEGC
Anti-Surge Chip Resistor (Double-sided resistive), 1000 ½, 1 %, 0.5 W
Panasonic SCT
Panasonic ERJP6WF1001V - Small & High Power Chip Resistors
RES, 1K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolera
Res, Thick Film, 1K, 1%, 0.5W, 0805; Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF1001V
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.65 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805