Descriptions of Panasonic ERJP08F30R0V provided by its distributors.
Res Thick Film 1206 30 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 30 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 30 Ohm, 660 Mw, 1%, 500 V Rohs Compliant: Yes
Resistor, thick film, SMD 1206 (3216), 30 Ω, 0.66 W, ±1 %, ERJP08F30R0V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 30Ohm 0.667W 2/3W
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 30ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge High Power Thick Film Chip Resistor, 30 ½, 1 %, 0.66 W
Panasonic SCT
ERJ-P08 Series 30 Ohms ±1% 0.667W ±100ppm/°C 1206 Thick Film Chip Resistor
Thick Film Resistors - SMD 1206 30ohms 0.66W 1% AEC-Q200
Anti-Surge Chip Resistor, 1206 1%, 30ohm, 7 Reel
Panasonic ERJP08F30R0V - Small & High Power Chip Resistors
RES, 30R, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 30ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tole
Resistor Type = Thick Film / Resistance Ohm = 30 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206