Descriptions of Panasonic ERJP08F1302V provided by its distributors.
Res Thick Film 1206 13K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 13 kΩ, 0.66 W, ±1 %, ERJP08F1302V
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 13 kohm, 660 mW, - 1%, 500 V RoHS Compliant: Yes
Anti-Surge High Power Thick Film Chip Resistor, 13000 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 13000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 13Kohms 0.66W 1% AEC-Q200
Panasonic ERJP08F1302V - Small & High Power Chip Resistors
RESISTORS, SURGE, 1206 13K 1%, 0.33W; Resistance:13kohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:1000V; Package / Case:1206
Resistor Type = Thick Film / Resistance kOhm = 13 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206