
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJP08F12R1V | 1,541 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJP08F12R1V | 1,463 | 210 | 2d | ||||||||
| TME | ERJP08F12R1V | 0 | 5K | 21h | ||||||||
| Onlinecomponents.com | ERJ-P08F12R1V | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-P08F12R1V | 0 | 5K | 9h |
Download datasheets and manufacturer documentation for Panasonic ERJP08F12R1V.
Download Panasonic ERJP08F12R1V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Panasonic ERJP08F12R1V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJP08F12R1V.