Panasonic ERJP06J6R2V

Res Thick Film 0805 6.2 Ohm 5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J6R2V.

Newark

Datasheet8 pages11 years ago
Datasheet6 pages8 years ago
Datasheet5 pages17 years ago
Datasheet8 pages11 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Farnell

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEYJ6R2V
Res Thick Film 0805 6.2 Ohm 5% 0.125W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ6R8V
Res Thick Film 0805 6.8 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ5R6V
Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC0805JR-076R2L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 6.2Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupAC0805JR-076R2L
Res Thick Film 0805 6.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP06J6R2V provided by its distributors.

Res Thick Film 0805 6.2 Ohm 5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 6.2 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0805 (2012), 6.2 Ω, 0.5 W, ±5 %, ERJP06J6R2V
Res Anti-Surge Thick Film 0805 6.2 Ohm 5% 1/2W ±200ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.2ohm, 400V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 6.2 ½, 5 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 6.2ohms 0.5W 5% Tol AEC-Q200
Anti-Surge Chip Resistor, 0805 5%, 6.2ohmohm, 7 Reel
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 6.2Ohm -100/ +600ppm/C
Panasonic ERJP06J6R2V - Small & High Power Chip Resistors
RES, 6R2, 5%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 6.2ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J6R2V