What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2ATTD2R2J

Res Thick Film 0805 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD2R2J.

IHS

Datasheet2 pages2 years ago

Newark

Garrett

Inventory History

3 month trend:
-23.79%

CAD Models

Download KOA Speer RK73B2ATTD2R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.043
$ 0.043
Stock
780,395
166,202
166,202
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Chip Resistor, Thick Film, RK73H Series, 2.4 ohm, 125 mW, 1%, 150 V
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±400ppm/C 2Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
RES LOW RESISTANCE 0805 2 OHM 1/8W 1% SMD

Descriptions

Descriptions of KOA Speer RK73B2ATTD2R2J provided by its distributors.

Res Thick Film 0805 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RK73B 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2.2Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, SMT, 0805, 2.2 Ohm, +/-5%, +/- 400ppm, Thk Film<CA
Resistor,Thick Film, Chip Size,2012
2.2Ω ±5% 250mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 2ATTD2R2J
  • RK73B2ATTD 2R2J