Panasonic ERJP06F8251V

Res Thick Film 0805 8.25K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F8251V.

IHS

Datasheet9 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-25.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6ENF8251V
Res Thick Film 0805 8.25K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 8.25K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0805FR-078K25L
Resistor, thick film, SMD 0805 (2012), 8.25 kΩ, 0.125 W, ±1 %, RC0805FR-078K25L
Res Thick Film 0805 8.25K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805FR-078K25L
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, Surface Mount, 0805
KTR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 8.25kOhm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERJP06F8251V provided by its distributors.

Res Thick Film 0805 8.25K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 8.25K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0805 (2012), 8.25 kΩ, 0.5 W, ±1 %, ERJP06F8251V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 8250 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 8.25Kohms 0.5W 1% AEC-Q200
Anti-Surge Chip Resistor, 0805 1%, 8.25Kohm, 7 Ree
RES SMD 8.25 KOHM 1% 1/2W 0805
SMD Thick Film 0805 0,5W 1% 8K25
Panasonic ERJP06F8251V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 8.25 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F8251V
RES, 8K25, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 8.25kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F8251V