Panasonic ERJP06F5232V

Res Thick Film 0805 52.3K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F5232V.

IHS

Datasheet9 pages5 years ago

Newark

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.92%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6ENF5232V
Res Thick Film 0805 52.3K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 52.3K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0805FR-0752K3L
Res Thick Film 0805 52.3K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAF0805FR-0752K3L
AF FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 52.3kOhm 0.125W 1/8W
Yageo GroupRC0805FR-1352K3L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 52.3kOhm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERJP06F5232V provided by its distributors.

Res Thick Film 0805 52.3K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 52.3 kΩ, 0.5 W, ±1 %, ERJP06F5232V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 1% / 52300O
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 52.3Kohms 0.5W 1% AEC-Q200
Anti-Surge Chip Resistor, 0805 1%, 52.3Kohm, 7 Ree
RES SMD 52.3 KOHM 1% 1/2W 0805
SMD Thick Film 0805 0,5W 1% 52K3
Panasonic ERJP06F5232V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 52.3 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F5232V
RES, 52K3, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 52.3kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F5232V