Panasonic ERJP06F3000V

Res Thick Film 0805 300 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F3000V.

Newark

Datasheet8 pages11 years ago
Datasheet5 pages17 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-P06F2800V
Res Thick Film 0805 280 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 82K Ohm 1% 2/5W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJP06F3300V
Res Thick Film 0805 330 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F2700V
Res Thick Film 0805 270 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJP06F3000V provided by its distributors.

Res Thick Film 0805 300 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 300Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 300 Ohm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Resistor, thick film, SMD 0805 (2012), 300 Ω, 0.5 W, ±1 %, ERJP06F3000V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 300Ohm 0.5W 1/2W
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06F3000V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 300 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 1%, 300ohm, 7 Reel
Thick Film Resistors - SMD 0805 300ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 300R
Panasonic ERJP06F3000V - Small & High Power Chip Resistors
RES, 300R, 1%, 0.5W, 0805; Resistor Case Style:0805 [2012 Metric]; Resistance:300ohm; Product Range:ERJP06 Series; Voltage Rating:400V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F3000V