Descriptions of Panasonic ERJP06F2801V provided by its distributors.
Res Thick Film 0805 2.8K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 2.8 kΩ, 0.5 W, ±1 %, ERJP06F2801V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2800ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 2800 ½, 1 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 2.8kOhm ±100ppm/C
Anti-Surge Chip Resistor, 0805 1%, 2.8Kohm, 7 Reel
Thick Film Resistors - SMD 0805 2.8Kohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 2K8
Panasonic ERJP06F2801V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2.8 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F2801V
RES, 2K8, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.8kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol