Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F10R0V

Res Thick Film 0805 10 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F10R0V.

Upverter

Datasheet8 pages11 years ago

Farnell

Master Electronics

Arrow Electronics

Newark

Inventory History

3 month trend:
+7.50%

CAD Models

Download Panasonic ERJP06F10R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-0710RP
Res, 10 Ohm, 1%, 0.125W, Thick Film, Smd; |Yageo RC0805FR-0710RP
Res Thick Film 0805 10 Ohm 1% 0.4W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
RES LOW RESISTANCE 0805 9.1 OHM 1/8W 1% SMD
PanasonicERJ6ENF10R0V
Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0710RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0805 10 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
PanasonicERJP06F10R5V
Res Thick Film 0805 10.5 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJP06F10R0V provided by its distributors.

Res Thick Film 0805 10 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 10 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
ERJ Series 0805 10 Ohm 0.5 W ±1 % ±300 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06F10R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 10Ohm ±300ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 10 ½, 1 %, 0.5 W
Panasonic SCT
Resistor, 10R, 0.5W, 0805, THICK FILM;
ERJ-P06F10R0V Panasonic Thick Film Resistors - SMD 0805 10ohms 0.5W 1% AEC-Q200 datasheet, inventory, & pricing.
Panasonic ERJP06F10R0V - Small & High Power Chip Resistors
10Ω ±1% 500mW ±300ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F10R0V