Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F10R5V

Res Thick Film 0805 10.5 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F10R5V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

TME

Burklin Elektronik

CAD Models

Download Panasonic ERJP06F10R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJP06F10R0V
Res Thick Film 0805 10 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F11R5V
Res Thick Film 0805 11.5 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P06F11R3V
Res Thick Film 0805 11.3 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0710RP
Res, 10 Ohm, 1%, 0.125W, Thick Film, Smd; |Yageo RC0805FR-0710RP
Yageo GroupRC0805FR-0710R5L
Res Thick Film 0805 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP06F10R5V provided by its distributors.

Res Thick Film 0805 10.5 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 10.5 Ω, 0.5 W, ±1 %, ERJP06F10R5V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 10.5 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 10.5ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 10R5
Panasonic ERJP06F10R5V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 10.5 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F10R5V
RES, 10R5, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10.5ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F10R5V