Descriptions of Panasonic ERJP06F1002V provided by its distributors.
Res Thick Film 0805 10K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors ±100ppm/℃ ±1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 10 Kohm, 500 Mw, 1%, 400 V Rohs Compliant: Yes
Resistor, thick film, SMD 0805 (2012), 10 kΩ, 0.5 W, ±1 %, ERJP06F1002V
Thick Film Resistors – SMD; PANASONIC; ERJ-P06F1002V; 10 kOhm; 0805; 1 %; Thick Film
ERJ Series 0805 10 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 10000 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 10k ohms, 7 inch re
SMD Thick Film 0805 0,5W 1% 10K
Panasonic ERJP06F1002V - Small & High Power Chip Resistors
10KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 10K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:10kohm; Product Range:ERJP06 Series; Voltage Rating:400V;
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805