Descriptions of Panasonic ERJU06F1002V provided by its distributors.
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Anti-Sulfured Thick Film 0805 10k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
PANASONIC ELECTRONIC COMPONENTS ERJU06F1002V SMD Chip Resistor, Thick Film, 10 kohm, 150 V, 0805 [2012 Metric], 125 mW,1%, ERJU06 Series
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
0805 10K Ohms 1% Thick Film Chip Resistor Anti Sulfur
Panasonic ERJU06F1002V - Anti-Sulfurated Chip Resistors
10KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Res, Thick Film, 10K, 1%, 0.125W, 0805; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-U06F1002V
RES, 10K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10kohm; Product Range: ERJU06 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device