Panasonic ERJP03J6R8V

Res Thick Film 0603 6.8 Ohm 5% 0.2W -150ppm/°C to 400ppm/°C Molded SMD Punched Carrier T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03J6R8V.

Panasonic

Datasheet8 pages11 years ago

Electro Sonic

Farnell

Master Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-2176243-1
Fixed Resistor, Thick Film, 0.25W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 6.8 Ohm 5% 0.1W(1/10W) ±400ppm/°C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0603 6.8Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 6.8ohm, 150V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 6.2Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R
PanasonicERJ-3GEYJ6R8V
Res Thick Film 0603 6.8 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R

Descriptions

Descriptions of Panasonic ERJP03J6R8V provided by its distributors.

Res Thick Film 0603 6.8 Ohm 5% 0.2W -150ppm/°C to 400ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 150V, 5% +/-Tol, -150,400ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 6.8 ½, 5 %, 0.2 W
Panasonic SCT
SMD Resistor [Panasonic Automotive & Industrial Systems] ERJP03J6R8V SMD Resistor
THICK FILM RESISTOR, 6.8OHM, 5%, 0603
Panasonic ERJP03J6R8V - Small & High Power Chip Resistors
Res, Thick Film, 6R8, 5%, 0.2W, 0603; Resistance:6.8Ohm; Resistance Tolerance:± 5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-P03J6R8V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03J6R8V