Panasonic ERJP03F3900V

Res Thick Film 0603 390 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F3900V.

Newark

Datasheet8 pages11 years ago
Datasheet6 pages8 years ago

Electro Sonic

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJPA3F3900V
Res Thick Film 0603 390 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 390Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJP03F4020V
Res Thick Film 0603 402 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P03F4120V
Res Thick Film 0603 412 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176177-6
Res Thick Film 0603 390 Ohm 1% 1/5W Molded SMD T/R

Descriptions

Descriptions of Panasonic ERJP03F3900V provided by its distributors.

Res Thick Film 0603 390 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
RESISTOR, THICK FILM, 390 OHM, 1%, 060RESISTOR, THICK FILM, 390 OHM, 1%, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 390 ½, 1 %, 0.2 W
Panasonic SCT
RESISTOR, THICK FILM, 390 OHM, 1%, 060RESISTOR, THICK FILM, 390 OHM, 1%, 0603, FULL REEL Product Range:PANASONIC - ERJ Series
RES SMD 390 OHM 1% 1/5W 0603 / 390 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Panasonic ERJP03F3900V - Small & High Power Chip Resistors
Res, Thick Film, 390R, 1%, 0.2W, 0603, Reel; Resistance:390Ohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-P03F3900V
Resistor Type = Thick Film / Resistance Ohm = 390 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F3900V